Digi International DC-ME-01T-C Networking Module, 10/100 Base-T

RS Stock No.: 436-614Brand: Digi InternationalManufacturers Part No.: DC-ME-01T-C
brand-logo
View all in Networking Modules

Technical documents

Specifications

Supported Network Interfaces

10/100 Base-T

Supported Bus Interfaces

UART

Supply Voltage

3.3V

Dimensions

19.05 x 36.703 x 21.69mm

Height

21.69mm

Length

36.703mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.05mm

Product details

Connect® ME JumpStart Kits & Modules

Built on leading Digi 32-bit ARM® technology, the Digi Connect ME® is a connector-style embedded module that enables manufacturers to keep pace with ever-evolving networking technology by easily adding secure web-enabled network connectivity to their products.

Highly-integrated 32-bit NS7520 ARM7TDMI co-processor module
10/100Base-T Ethernet interface with RJ-45 socket
High-speed serial interface with up to 230kbps throughput
Five shared GPIO port options

Supplied with

Development board, software CD, and documentation (Kits only)

Digi International

₪ 663.40

₪ 663.40 Each (ex VAT)

₪ 776.18

₪ 776.18 Each (inc. VAT)

Digi International DC-ME-01T-C Networking Module, 10/100 Base-T

₪ 663.40

₪ 663.40 Each (ex VAT)

₪ 776.18

₪ 776.18 Each (inc. VAT)

Digi International DC-ME-01T-C Networking Module, 10/100 Base-T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supported Network Interfaces

10/100 Base-T

Supported Bus Interfaces

UART

Supply Voltage

3.3V

Dimensions

19.05 x 36.703 x 21.69mm

Height

21.69mm

Length

36.703mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.05mm

Product details

Connect® ME JumpStart Kits & Modules

Built on leading Digi 32-bit ARM® technology, the Digi Connect ME® is a connector-style embedded module that enables manufacturers to keep pace with ever-evolving networking technology by easily adding secure web-enabled network connectivity to their products.

Highly-integrated 32-bit NS7520 ARM7TDMI co-processor module
10/100Base-T Ethernet interface with RJ-45 socket
High-speed serial interface with up to 230kbps throughput
Five shared GPIO port options

Supplied with

Development board, software CD, and documentation (Kits only)

Digi International