Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 3, EU 36

RS Stock No.: 177-4951Brand: DickiesManufacturers Part No.: FC9536 BBL 3
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Stock information temporarily unavailable.

₪ 969.54

₪ 969.54 1 Pair (ex VAT)

₪ 1,134.36

₪ 1,134.36 1 Pair (inc. VAT)

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 3, EU 36

₪ 969.54

₪ 969.54 1 Pair (ex VAT)

₪ 1,134.36

₪ 1,134.36 1 Pair (inc. VAT)

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 3, EU 36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

36

Shoe Size UK

3

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC