Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 8, EU 42

RS Stock No.: 146-3894Brand: DickiesManufacturers Part No.: FA23385S GY Sz8
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

42

Shoe Size UK

8

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Midsole Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

₪ 491.85

₪ 491.85 1 Pair (ex VAT)

₪ 575.46

₪ 575.46 1 Pair (inc. VAT)

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 8, EU 42

₪ 491.85

₪ 491.85 1 Pair (ex VAT)

₪ 575.46

₪ 575.46 1 Pair (inc. VAT)

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

42

Shoe Size UK

8

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Midsole Type

Steel

Country of Origin

China