Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dialight 551-0207-004, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.1 V

RS Stock No.: 197-312Brand: DialightManufacturers Part No.: 551-0207-004
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

8

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

17.27 x 8.89 x 7.11mm

Length

17.27mm

Width

8.89mm

Height

7.11mm

Stock information temporarily unavailable.

P.O.A.

Dialight 551-0207-004, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.1 V

P.O.A.

Dialight 551-0207-004, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 2.1 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

8

Viewing Angle

45 °

Dominant Wavelength

563 nm

LED Orientation

Right Angle

Dimensions

17.27 x 8.89 x 7.11mm

Length

17.27mm

Width

8.89mm

Height

7.11mm