Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Di-Soric LED Spotlight, 18 → 30 V dc, 60 x 32 x 30 mm, 3.6 W

RS Stock No.: 309-882Brand: Di-SoricManufacturers Part No.: 212914
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

BEK

Voltage Rating

18 → 30 V dc

Length

60 mm

Dimensions

60 x 32 x 30 mm

Wattage

3.6 W

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Di-Soric LED Spotlight, 18 → 30 V dc, 60 x 32 x 30 mm, 3.6 W

P.O.A.

Di-Soric LED Spotlight, 18 → 30 V dc, 60 x 32 x 30 mm, 3.6 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

BEK

Voltage Rating

18 → 30 V dc

Length

60 mm

Dimensions

60 x 32 x 30 mm

Wattage

3.6 W

Country of Origin

Germany