DeWALT DT30 Sandpaper, 115mm 115mm, 80 Grit

RS Stock No.: 215-837Brand: DeWALTManufacturers Part No.: DT3022-QZ
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

80

Length

115mm

Width

115mm

Series

DT30

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

DeWALT DT30 Sandpaper, 115mm 115mm, 80 Grit

P.O.A.

DeWALT DT30 Sandpaper, 115mm 115mm, 80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

80

Length

115mm

Width

115mm

Series

DT30

Country of Origin

Italy