Technical documents
Specifications
Brand
DewaltSaw Blade Type
Circular Saw Blade
Number of Teeth
24
Number in Pack
1
Arbor Diameter
9.5mm
Blade Material
Carbide
Blade Diameter
115mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT Circular Saw Blade, Pack of 1
1
P.O.A.
DeWALT Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSaw Blade Type
Circular Saw Blade
Number of Teeth
24
Number in Pack
1
Arbor Diameter
9.5mm
Blade Material
Carbide
Blade Diameter
115mm
Country of Origin
China