DeWALT 18V Cordless Hammer Drill Li-Ion

RS Stock No.: 243-0173Brand: DeWALTManufacturers Part No.: DCD805NT-XJ
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Hammer Action

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT 18V Cordless Hammer Drill Li-Ion

P.O.A.

DeWALT 18V Cordless Hammer Drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Hammer Action

Yes

Country of Origin

China