Hazardous Product

DeWALT 18V Cordless Magnetic Drill Li-Ion

RS Stock No.: 260-0920Brand: DeWALTManufacturers Part No.: DCD1623N-XJ
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Magnetic Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

9Ah

Number of Batteries

1

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

DeWALT 18V Cordless Magnetic Drill Li-Ion

P.O.A.

DeWALT 18V Cordless Magnetic Drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Magnetic Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

9Ah

Number of Batteries

1

Country of Origin

Mexico