Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Deta 1 Gang Plug Socket, 13A, Type G - British

RS Stock No.: 801-1285Brand: DetaManufacturers Part No.: S1446
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Socket Type

Type G - British

Mounting Style

Deep Box Mount

Current Rating

13A

Voltage Rating

250 V

Material

Plastic

Minimum Box Depth

35mm

Earth Terminal

Yes

Colour Family

White

Country of Origin

United Kingdom

Product details

Modules

These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.

Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee

Deta Euromodule clip in system

Stock information temporarily unavailable.

P.O.A.

Deta 1 Gang Plug Socket, 13A, Type G - British

P.O.A.

Deta 1 Gang Plug Socket, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deta

Number of Gangs

1

Socket Type

Type G - British

Mounting Style

Deep Box Mount

Current Rating

13A

Voltage Rating

250 V

Material

Plastic

Minimum Box Depth

35mm

Earth Terminal

Yes

Colour Family

White

Country of Origin

United Kingdom

Product details

Modules

These Modules fit the Deta Lounge Plates and Data Plates. These Euromodules are the ideal solution in places where you need multiple power, telecom, TV and Radio outlets all in one place. Instead of having separate outlets on the wall you can just add the modules to the Plate to make your choice of configuration.

Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Recessed earth bar
Captive and backed out terminals
2 year guarantee

Deta Euromodule clip in system