Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Deltaco USB 2.0 USB A to USB C, 1m

RS Stock No.: 276-7733Brand: DeltacoManufacturers Part No.: USBC-1132M
View all in USB Cables

Technical documents

Specifications

Brand

Deltaco

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 2.0

Sheath Colour

Black

Mounting Type

Plug-In

Series

USBC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Deltaco USB 2.0 USB A to USB C, 1m

P.O.A.

Deltaco USB 2.0 USB A to USB C, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deltaco

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 2.0

Sheath Colour

Black

Mounting Type

Plug-In

Series

USBC

Country of Origin

China