Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45

RS Stock No.: 301-737Brand: Delta PlusManufacturers Part No.: ROSSIS3SNO45
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Series

ROSSIS3S

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45

P.O.A.

Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

ROSSIS3S

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Country of Origin

China