Delta Plus QUARTZ UP IV White Safety Helmet, Adjustable

RS Stock No.: 277-9333Brand: Delta PlusManufacturers Part No.: QUARUP4BC
brand-logo
View all in Hard Hats

Technical documents

Specifications

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polypropylene

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

QUARTZ UP IV

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus QUARTZ UP IV White Safety Helmet, Adjustable

P.O.A.

Delta Plus QUARTZ UP IV White Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polypropylene

Accessory Slots

Yes

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

QUARTZ UP IV

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

China