Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Toe Capped Work Shoes, UK 8, EU 42

RS Stock No.: 301-955Brand: Delta PlusManufacturers Part No.: DSPORSPNR42
brand-logo
View all in Safety Shoes

Technical documents

Specifications

Series

DELTA SPORT S1P SRC

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Toe Capped Work Shoes, UK 8, EU 42

P.O.A.

Delta Plus DELTA SPORT S1P SRC Unisex Black, Red Composite Toe Capped Work Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DELTA SPORT S1P SRC

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China