Delta Electronics DOP-B Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

RS Stock No.: 795-1633Brand: Delta ElectronicsManufacturers Part No.: DOP-B07E415
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

DOP-B

Display Type

TFT LCD

Manufacturer Part No.

DOP-B07E415

Display Resolution

800 x 480pixels

Number of Ports

3

Port Type

COM, Ethernet

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

215 x 161 x 50 mm

Depth

50mm

Length

215mm

Display Size

7 in

Width

161mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Product details

BOP-B07 HMI - High Resolution Widescreen 7-inch

Delta DOP-B07 HMI is a high quality and full-65536-colour-display. With a whole new 2D drawing technique, the screen resolution is enhanced for more realistic images and for more colourful and vivid displays.
The HMIs can be connected to more than 30 brands, and over 100 models of PLCs.

High resolution widescreen TFT display
7-inch with a resolution of 800x480 pixels
LED backlight
Flash ROM 128 MB
Three serial communication interfaces
Support USB host and client
SD-Card slot (support SDHC)
Protection rate IP65

Delta HMI DOP-B Series

₪ 4,069.22

₪ 4,069.22 Each (ex VAT)

₪ 4,760.99

₪ 4,760.99 Each (inc. VAT)

Delta Electronics DOP-B Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

₪ 4,069.22

₪ 4,069.22 Each (ex VAT)

₪ 4,760.99

₪ 4,760.99 Each (inc. VAT)

Delta Electronics DOP-B Series Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Manufacturer Series

DOP-B

Display Type

TFT LCD

Manufacturer Part No.

DOP-B07E415

Display Resolution

800 x 480pixels

Number of Ports

3

Port Type

COM, Ethernet

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

215 x 161 x 50 mm

Depth

50mm

Length

215mm

Display Size

7 in

Width

161mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Product details

BOP-B07 HMI - High Resolution Widescreen 7-inch

Delta DOP-B07 HMI is a high quality and full-65536-colour-display. With a whole new 2D drawing technique, the screen resolution is enhanced for more realistic images and for more colourful and vivid displays.
The HMIs can be connected to more than 30 brands, and over 100 models of PLCs.

High resolution widescreen TFT display
7-inch with a resolution of 800x480 pixels
LED backlight
Flash ROM 128 MB
Three serial communication interfaces
Support USB host and client
SD-Card slot (support SDHC)
Protection rate IP65

Delta HMI DOP-B Series