Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row

RS Stock No.: 673-7792Brand: DelphiManufacturers Part No.: 211PL062S1049
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Delphi

Number Of Contacts

6

Number Of Rows

1

Pitch

3.33mm

Gender

Male

Series

211PL

For Use With

SICMA Coupling Connector

Body Orientation

Straight

Length

35mm

Width

17.1mm

Housing Material

PET

Country of Origin

France

Product details

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Features and benefits

• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.

• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.

• Terminal position assurance (TPA).

• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• Several colour codings are available allowing for better coupling management.

Applications

• Industrial controls
• Networking systems
• Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 369.08

₪ 73.815 Each (In a Pack of 5) (ex VAT)

₪ 431.82

₪ 86.364 Each (In a Pack of 5) (inc. VAT)

Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row

₪ 369.08

₪ 73.815 Each (In a Pack of 5) (ex VAT)

₪ 431.82

₪ 86.364 Each (In a Pack of 5) (inc. VAT)

Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95₪ 73.815₪ 369.08
100 - 370₪ 67.545₪ 337.72
375 - 1495₪ 61.035₪ 305.18
1500 - 2995₪ 54.195₪ 270.98
3000+₪ 47.22₪ 236.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Delphi

Number Of Contacts

6

Number Of Rows

1

Pitch

3.33mm

Gender

Male

Series

211PL

For Use With

SICMA Coupling Connector

Body Orientation

Straight

Length

35mm

Width

17.1mm

Housing Material

PET

Country of Origin

France

Product details

Sicma Wire to Wire Connectors (Delphi Sicma Series)

Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.

Features and benefits

• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.

• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.

• Terminal position assurance (TPA).

• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• Several colour codings are available allowing for better coupling management.

Applications

• Industrial controls
• Networking systems
• Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more