Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Delphi, Weather-Pack Female

RS Stock No.: 923-2073Brand: DelphiManufacturers Part No.: 12089188
brand-logo

Technical documents

Specifications

Brand

Delphi

Series

Weather-Pack

Gender

Female

Country of Origin

United States

Product details

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors

Stock information temporarily unavailable.

₪ 5,247.00

₪ 2.385 Each (On a Reel of 2200) (ex VAT)

₪ 6,138.99

₪ 2.79 Each (On a Reel of 2200) (inc. VAT)

Delphi, Weather-Pack Female

₪ 5,247.00

₪ 2.385 Each (On a Reel of 2200) (ex VAT)

₪ 6,138.99

₪ 2.79 Each (On a Reel of 2200) (inc. VAT)

Delphi, Weather-Pack Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2200 - 19800₪ 2.385₪ 5,247.00
22000 - 52800₪ 2.325₪ 5,115.00
55000+₪ 2.235₪ 4,917.00

Technical documents

Specifications

Brand

Delphi

Series

Weather-Pack

Gender

Female

Country of Origin

United States

Product details

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies

A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors