Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

DataBay 2 Port VGA Splitter 2048 x 1536

RS Stock No.: 712-5715Brand: DataBayManufacturers Part No.: CIEVS-201H

Technical documents

Specifications

Brand

DataBay

Device Type

Splitter

Video Connection Type

VGA

Number Of Ports

2

Maximum Resolution

2048 x 1536

Dimensions

100 x 56 x 23mm

Depth

56mm

Height

23mm

Width

100mm

Country of Origin

Taiwan, Province Of China

Product details

DataBay VGA Splitters

With 350MHz bandwidth these units allow video to be simultaneously displayed across multiple displays quickly and effectively. The bases of the units are magnetic to allow for easy attachment to most metal surfaces.

LED display: Power indicator x 1, Active indicator x 1
Plastic enclosure
VGA, SVGA, XGA, Multi-sync, TFT-LCD monitor
Cable distance 65m
Power consumption DC 9v; 200mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DataBay 2 Port VGA Splitter 2048 x 1536

P.O.A.

DataBay 2 Port VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

DataBay

Device Type

Splitter

Video Connection Type

VGA

Number Of Ports

2

Maximum Resolution

2048 x 1536

Dimensions

100 x 56 x 23mm

Depth

56mm

Height

23mm

Width

100mm

Country of Origin

Taiwan, Province Of China

Product details

DataBay VGA Splitters

With 350MHz bandwidth these units allow video to be simultaneously displayed across multiple displays quickly and effectively. The bases of the units are magnetic to allow for easy attachment to most metal surfaces.

LED display: Power indicator x 1, Active indicator x 1
Plastic enclosure
VGA, SVGA, XGA, Multi-sync, TFT-LCD monitor
Cable distance 65m
Power consumption DC 9v; 200mA

You may be interested in