D-Link DWR-921 4G LTE, 4 Ports

RS Stock No.: 121-8105Brand: D-LinkManufacturers Part No.: DWR-921/B
brand-logo
View all in Routers

Technical documents

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Wireless Connectivity

3G, 4G LTE

Model

DWR-921

Network Speed

10/100Mbit/s

WiFi Standard

802.3, 802.11b, 802.11g, 802.11n, 802.3u

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

190 x 111.5 x 23.5mm

Weight

500g

Depth

111.5mm

Width

190mm

Height

23.5mm

Country of Origin

China

Product details

DWR-921 4G LTE Router

The D-Link DWR-921 4G LTE Router allows you to access and share your 4G LTE or 3G mobile broadband connections. Once connected, you can transfer data, stream media, and send SMS messages. Simply insert your SIM/USIM card and share your 4G LTE or 3G Internet connection through a secure wireless network or any of the four Ethernet ports. The DWR-921 4G LTE Router is designed with constant connection in mind

4G LTE or 3G wireless WAN
Ethernet WAN port for fixed line xDSL/FTTH/ cable broadband Internet
4 10/100 Ethernet LAN ports to connect wired devices
Wireless 802.11 b/g/n
802.3
802.3u

Security Features

WPA/WPA2 encryption to secure your wireless traffic
64/128-bit WEP to secure your wireless traffic

Firewall

Network Address Translation (NAT)
Stateful Packet Inspection (SPI)

D-Link Wireless

You may be interested in
D-Link DWR-953 4G LTE, 4 Ports
₪ 1,457.37Each (ex VAT)
Stock information temporarily unavailable.

₪ 1,456.35

₪ 1,456.35 Each (ex VAT)

₪ 1,703.93

₪ 1,703.93 Each (inc. VAT)

D-Link DWR-921 4G LTE, 4 Ports

₪ 1,456.35

₪ 1,456.35 Each (ex VAT)

₪ 1,703.93

₪ 1,703.93 Each (inc. VAT)

D-Link DWR-921 4G LTE, 4 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link DWR-953 4G LTE, 4 Ports
₪ 1,457.37Each (ex VAT)

Technical documents

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Wireless Connectivity

3G, 4G LTE

Model

DWR-921

Network Speed

10/100Mbit/s

WiFi Standard

802.3, 802.11b, 802.11g, 802.11n, 802.3u

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

190 x 111.5 x 23.5mm

Weight

500g

Depth

111.5mm

Width

190mm

Height

23.5mm

Country of Origin

China

Product details

DWR-921 4G LTE Router

The D-Link DWR-921 4G LTE Router allows you to access and share your 4G LTE or 3G mobile broadband connections. Once connected, you can transfer data, stream media, and send SMS messages. Simply insert your SIM/USIM card and share your 4G LTE or 3G Internet connection through a secure wireless network or any of the four Ethernet ports. The DWR-921 4G LTE Router is designed with constant connection in mind

4G LTE or 3G wireless WAN
Ethernet WAN port for fixed line xDSL/FTTH/ cable broadband Internet
4 10/100 Ethernet LAN ports to connect wired devices
Wireless 802.11 b/g/n
802.3
802.3u

Security Features

WPA/WPA2 encryption to secure your wireless traffic
64/128-bit WEP to secure your wireless traffic

Firewall

Network Address Translation (NAT)
Stateful Packet Inspection (SPI)

D-Link Wireless

You may be interested in
D-Link DWR-953 4G LTE, 4 Ports
₪ 1,457.37Each (ex VAT)