D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch

RS Stock No.: 121-8098Brand: D-LinkManufacturers Part No.: DGS-1210-52
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

Taiwan, Province Of China

Product details

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52

Green Technology
Power saving via the following features:
Link Status detection
LED Shut-Off
Port Shut-Off
System Hibernation
Time-based PoE (DGS-1210-10P/28P only)

Security Features
Access Control List secures network
D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding
Port Security supports 64 MACs per port
ARP Spoofing Prevention

Intuitive Management
D-Link Network Assistant Utility or Web-based GUI
Built-in SNMP MIB for remote NMS (D-View 6.0)
Compact CLI through Telnet

Advanced Features
Auto Surveillance VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine cable status
SFP ports for flexibility
Auto MDI/MDIX

The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the device’s lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance

You may be interested in
Stock information temporarily unavailable.

₪ 2,967.69

₪ 2,967.69 Each (ex VAT)

₪ 3,472.20

₪ 3,472.20 Each (inc. VAT)

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch

₪ 2,967.69

₪ 2,967.69 Each (ex VAT)

₪ 3,472.20

₪ 3,472.20 Each (inc. VAT)

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

Taiwan, Province Of China

Product details

D-Link DGS-1210 Series Gigabit Smart Managed Switches

The D-Link DGS-1210 Series Gigabit Smart Managed Switches is the latest generation featuring D-Link Green 3.0 technology. The series offers a high level of energy saving and efficiency, as it also complies with the IEEE 802.3az Energy Efficient Ethernet standard.

By offering multiple management options, the Smart Managed Switches allows quick deployment, infrastructure expansion, and seamless function upgrades. Built for small and medium-sized businesses, the DGS-1210 Series Smart Managed Switches provide functionality, security, and manageability for a fraction of the standard cost of ownership.

DGS-1210 Smart Managed Ethernet Switch series options include:
1218091 - DGS-1210-10
1218092 - DGS-1210-10P With PoE
1218094 - DGS-1210-20
1218095 - DGS-1210-28
1218096 - DGS-1210-28P With PoE
1218098 - DGS-1210-52

Green Technology
Power saving via the following features:
Link Status detection
LED Shut-Off
Port Shut-Off
System Hibernation
Time-based PoE (DGS-1210-10P/28P only)

Security Features
Access Control List secures network
D-Link Safeguard Engine protects CPU from Broadcast/Multicast/Unicast Flooding
Port Security supports 64 MACs per port
ARP Spoofing Prevention

Intuitive Management
D-Link Network Assistant Utility or Web-based GUI
Built-in SNMP MIB for remote NMS (D-View 6.0)
Compact CLI through Telnet

Advanced Features
Auto Surveillance VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine cable status
SFP ports for flexibility
Auto MDI/MDIX

The DGS-1210-10/10P/20/28 features a fanless design that allows for quieter operation and helps to extend the device’s lifetime, while the DGS-1210-28P/52/52P/52MP feature a smart fan design that powers on after the switch reaches a certain temperature, saving energy and cutting costs without sacrificing performance

You may be interested in