Technical documents
Specifications
Brand
D-LinkModel
Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point
Wireless Technology
802.11ax/ac/n/g/b/a
Network Speed
10/100/1000/2500Mbit/s
WiFi Standard
802.11ax
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
3600Mbit/s
Number of LAN Ports
2
Security Protocols
WEP, WPA, WPA2, WPA3
Dimensions
212.4 x 212.4 x 46.7mm
Weight
763.8g
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
D-LinkModel
Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point
Wireless Technology
802.11ax/ac/n/g/b/a
Network Speed
10/100/1000/2500Mbit/s
WiFi Standard
802.11ax
WiFi Band
2.4 GHz, 5GHz
Wireless Data Rate
3600Mbit/s
Number of LAN Ports
2
Security Protocols
WEP, WPA, WPA2, WPA3
Dimensions
212.4 x 212.4 x 46.7mm
Weight
763.8g
Country of Origin
China