D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, 802.11ac,

RS Stock No.: 249-9088Brand: D-LinkManufacturers Part No.: DAP-2662Distrelec Article No.: 30185162
brand-logo
View all in Wireless Access Points

Technical documents

Specifications

Brand

D-Link

Model

Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

1200Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2

Dimensions

170 x 170 x 28mm

Weight

350g

Distrelec Product Id

30185162

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, 802.11ac,

P.O.A.

D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, 802.11ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

D-Link

Model

Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

1200Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2

Dimensions

170 x 170 x 28mm

Weight

350g

Distrelec Product Id

30185162

Country of Origin

China