Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Infineon CY7C68013A-128AXC, USB Controller, 480Mbps, USB 2.0, 3.3 V, 128-Pin TQFP

RS Stock No.: 130-956PBrand: Cypress SemiconductorManufacturers Part No.: CY7C68013A-128AXC
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

20 x 14 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Infineon CY7C68013A-128AXC, USB Controller, 480Mbps, USB 2.0, 3.3 V, 128-Pin TQFP
Select packaging type

P.O.A.

Infineon CY7C68013A-128AXC, USB Controller, 480Mbps, USB 2.0, 3.3 V, 128-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

20 x 14 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in