Curtis Hour Counter, 6 digits, LCD, Tab Connection, 100 → 230 V ac, 48 → 150 V dc

Technical documents
Specifications
Brand
CurtisSupply Voltage
100 → 230 V ac, 48 → 150 V dc
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
7 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Solid State
LCD display with LED backing
High shock resistance - meets and exceeds requirements of SAE J 1378
Resettable
₪ 256.23
₪ 256.23 Each (ex VAT)
₪ 299.79
₪ 299.79 Each (inc. VAT)
1
₪ 256.23
₪ 256.23 Each (ex VAT)
₪ 299.79
₪ 299.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 256.23 |
5 - 9 | ₪ 252.34 |
10+ | ₪ 250.65 |
Technical documents
Specifications
Brand
CurtisSupply Voltage
100 → 230 V ac, 48 → 150 V dc
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
7 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
Solid State
LCD display with LED backing
High shock resistance - meets and exceeds requirements of SAE J 1378
Resettable