CTi CTI-AMMAP003 Chip SMT Antenna, 2G (GSM/GPRS), 3G (UTMS)

RS Stock No.: 205-3355Brand: CTiManufacturers Part No.: CTI-AMMAP003
brand-logo
View all in SMT Antennas

Technical documents

Specifications

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Gain

5.52dBi

Physical Form

Chip

Dimensions

24 x 5.5 x 4.4mm

Height

4.4mm

Length

24mm

Width_SC_PC

5.5mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

CTi CTI-AMMAP003 Chip SMT Antenna, 2G (GSM/GPRS), 3G (UTMS)
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

CTi CTI-AMMAP003 Chip SMT Antenna, 2G (GSM/GPRS), 3G (UTMS)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Gain

5.52dBi

Physical Form

Chip

Dimensions

24 x 5.5 x 4.4mm

Height

4.4mm

Length

24mm

Width_SC_PC

5.5mm