Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Crucial 8 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V

RS Stock No.: 174-1852Brand: CrucialManufacturers Part No.: CT2K8G4DFS824A
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17

Stock information temporarily unavailable.

₪ 1,508.44

₪ 1,508.44 Each (ex VAT)

₪ 1,764.88

₪ 1,764.88 Each (inc. VAT)

Crucial 8 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V

₪ 1,508.44

₪ 1,508.44 Each (ex VAT)

₪ 1,764.88

₪ 1,764.88 Each (inc. VAT)

Crucial 8 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17