Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.5 s → 10days,

RS Stock No.: 136-3224Brand: CrouzetManufacturers Part No.: BL2R08MV1
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.5 s → 10days

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(60 °C) 5 A, (25 °C) 8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.50mm

Power Supply

External

Minimum Voltage

12 V dc, 12V ac

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

90mm

Depth

60mm

Minimum Operating Temperature

-20°C

Time Delay

0.5s

Country of Origin

China

Product details

Syrline Series Multi function Timers

The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.

Features and Benefits

Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting

Stock information temporarily unavailable.

₪ 538.56

₪ 538.56 Each (ex VAT)

₪ 630.12

₪ 630.12 Each (inc. VAT)

Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.5 s → 10days,

₪ 538.56

₪ 538.56 Each (ex VAT)

₪ 630.12

₪ 630.12 Each (inc. VAT)

Crouzet Syr-Line Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.5 s → 10days,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Repeat Cycle

Time Range

0.5 s → 10days

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(60 °C) 5 A, (25 °C) 8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.50mm

Power Supply

External

Minimum Voltage

12 V dc, 12V ac

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

90mm

Depth

60mm

Minimum Operating Temperature

-20°C

Time Delay

0.5s

Country of Origin

China

Product details

Syrline Series Multi function Timers

The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.

Features and Benefits

Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting