Technical documents
Specifications
Brand
CrouzetNumber of Inputs
6
Output Type
Relay
For Use With
XD10 Series
Supply Voltage
24 V ac
Input Type
Digital
Number of Outputs
4
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
4 x 8 A
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 6-Input, Digital InputBrand: Crouzet
₪ 1,226.49Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Crouzet Logic Module, 24 V ac Relay, 6 x Input, 4 x Output With Display
1
P.O.A.
Crouzet Logic Module, 24 V ac Relay, 6 x Input, 4 x Output With Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 6-Input, Digital InputBrand: Crouzet
₪ 1,226.49Each (ex VAT)
Technical documents
Specifications
Brand
CrouzetNumber of Inputs
6
Output Type
Relay
For Use With
XD10 Series
Supply Voltage
24 V ac
Input Type
Digital
Number of Outputs
4
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Output Current
4 x 8 A
You may be interested in
Crouzet Millenium 3 Series Logic Module, 24 V ac Supply, Relay Output, 6-Input, Digital InputBrand: Crouzet
₪ 1,226.49Each (ex VAT)