Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

RS Stock No.: 331-1044Brand: CrouzetManufacturers Part No.: 88 826 155
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

24V ac/dc

Depth

60mm

Length

81mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 1-Contact, 1 → 10 min, 1 → 10 s, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Minimum Voltage

24V ac/dc

Depth

60mm

Length

81mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C