Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V

RS Stock No.: 204-4793Brand: CrouzetManufacturers Part No.: 80547015Distrelec Article No.: 30396397
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Crouzet

Power Rating

7.2 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

10 rpm

Shaft Diameter

8mm

Shaft Length

15mm

Width

65mm

Rotation

Reversible

Length

65mm

Maximum Output Torque

5 Nm

Dimensions

65 x 65 x 76.6 mm

Depth

76.6mm

Country of Origin

France

Product details

Reversible Synchronous AC Geared Motor Series 80 547

The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.

You may be interested in
Stock information temporarily unavailable.

₪ 866.66

₪ 866.66 Each (ex VAT)

₪ 1,013.99

₪ 1,013.99 Each (inc. VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V

₪ 866.66

₪ 866.66 Each (ex VAT)

₪ 1,013.99

₪ 1,013.99 Each (inc. VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Crouzet

Power Rating

7.2 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

10 rpm

Shaft Diameter

8mm

Shaft Length

15mm

Width

65mm

Rotation

Reversible

Length

65mm

Maximum Output Torque

5 Nm

Dimensions

65 x 65 x 76.6 mm

Depth

76.6mm

Country of Origin

France

Product details

Reversible Synchronous AC Geared Motor Series 80 547

The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.

You may be interested in