Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Cree LED3.25 V White LED 3535 SMD, XLamp XP-L XPLAWT-00-0000-0000V5051

RS Stock No.: 908-0705Brand: Cree LEDManufacturers Part No.: XPLAWT-00-0000-0000V5051
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Radiant Flux

10000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

1058 lm

Lens Shape

Dome

Series

XLamp XP-L

Dimensions

3.45 x 3.45 x 2.03mm

Forward Current

3000mA

Lens Finish

Clear

Colour Temperature

8300K

Country of Origin

China

Product details

Cree XLamp XP-L Series LEDs - High Density

This family of white LEDs from Cree Inc are from the XLamp XP-L High Density series. They come in a surface mounted package with a domed lens. These high performance LEDs offer a high lumen output from a compact package of just 3.45 x 3.45 mm. They are ideal for applications where space is limited, providing a high lumen to size ratio.

Features of the XLamp XP-L High Density LEDs:
Surface mounted
3.45 x 3.45 x 2.68 mm
CRI: 70, 80, 85 or 90
ANSI compatible binning
Max current: 3000 mA
Wide viewing angle: 125°

Cree - White LEDs

You may be interested in
Stock information temporarily unavailable.

₪ 48.96

₪ 24.48 Each (In a Pack of 2) (ex VAT)

₪ 57.28

₪ 28.642 Each (In a Pack of 2) (inc. VAT)

Cree LED3.25 V White LED 3535 SMD, XLamp XP-L XPLAWT-00-0000-0000V5051
Select packaging type

₪ 48.96

₪ 24.48 Each (In a Pack of 2) (ex VAT)

₪ 57.28

₪ 28.642 Each (In a Pack of 2) (inc. VAT)

Cree LED3.25 V White LED 3535 SMD, XLamp XP-L XPLAWT-00-0000-0000V5051
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₪ 24.48₪ 48.96
10 - 38₪ 23.67₪ 47.34
40 - 98₪ 21.51₪ 43.02
100 - 198₪ 20.445₪ 40.89
200+₪ 19.575₪ 39.15
You may be interested in

Technical documents

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Radiant Flux

10000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

1058 lm

Lens Shape

Dome

Series

XLamp XP-L

Dimensions

3.45 x 3.45 x 2.03mm

Forward Current

3000mA

Lens Finish

Clear

Colour Temperature

8300K

Country of Origin

China

Product details

Cree XLamp XP-L Series LEDs - High Density

This family of white LEDs from Cree Inc are from the XLamp XP-L High Density series. They come in a surface mounted package with a domed lens. These high performance LEDs offer a high lumen output from a compact package of just 3.45 x 3.45 mm. They are ideal for applications where space is limited, providing a high lumen to size ratio.

Features of the XLamp XP-L High Density LEDs:
Surface mounted
3.45 x 3.45 x 2.68 mm
CRI: 70, 80, 85 or 90
ANSI compatible binning
Max current: 3000 mA
Wide viewing angle: 125°

Cree - White LEDs

You may be interested in