Technical documents
Specifications
Brand
CrabtreeNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 63A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
₪ 917.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Crabtree Starbreaker MCB Mini Circuit Breaker3P, 63A Curve C, 240V AC, 16 kA Breaking Capacity
1
P.O.A.
Crabtree Starbreaker MCB Mini Circuit Breaker3P, 63A Curve C, 240V AC, 16 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 63A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
₪ 917.48Each (ex VAT)
Technical documents
Specifications
Brand
CrabtreeNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
240 V, 415V
Breaking Capacity at Maximum Voltage Rating
16 kA
Range
Starbreaker
You may be interested in
ABB System Pro M Compact S200M MCB, 3P, 63A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
₪ 917.48Each (ex VAT)