COTEK Switching Power Supply, AE-1500-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 818-7372Brand: COTEKManufacturers Part No.: AE-1500-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

COTEK

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

127mm

Width

63.5mm

Depth

280mm

Efficiency

89%

Minimum Temperature

-20°C

Weight

2.6kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

1500W Switch Mode Power Supply Programmable Single Output AE-1500 Series

The Cotek AE-1500 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-1500 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
1500W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,950.32

₪ 5,950.32 Each (ex VAT)

₪ 6,961.87

₪ 6,961.87 Each (inc. VAT)

COTEK Switching Power Supply, AE-1500-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac

₪ 5,950.32

₪ 5,950.32 Each (ex VAT)

₪ 6,961.87

₪ 6,961.87 Each (inc. VAT)

COTEK Switching Power Supply, AE-1500-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

COTEK

Output Voltage

12V dc

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

127mm

Width

63.5mm

Depth

280mm

Efficiency

89%

Minimum Temperature

-20°C

Weight

2.6kg

Maximum Temperature

+60°C

Country of Origin

China

Product details

1500W Switch Mode Power Supply Programmable Single Output AE-1500 Series

The Cotek AE-1500 series of switch mode power supplies is made of single output AC-DC converters. These switching power supplies come in fully enclosed cases with integrated cooling fans, compact size and high reliability, making the AE-1500 series of switch mode power supplies an excellent choice when using a chassis mountable AC-DC converter in space critical applications.
Ideal Applications of this power supply include factory automation, off site test and measurement & communications equipment. Safety approvals and EMC fully comply with world wide requirements.

Universal mains input
Regulated, single outputs: 12V, 15V, 24V 30V, 36V 48V & 60V
Selectable +5V 0.5A or +9V 0.3A auxiliary output
1500W AC-DC chassis mount converters
Global control via RS232
Multiple remote settings via RS232, RS485 & I2C
Programmable output voltage (0% to 105%)
Programmable output current (0% to 105%)
Remote On/Off, remote sense
High efficiency, high reliability, long life
-20°C to +60°C operation
Supplied with the JST Mating Connector

Supplied with

JST Mating Connector

Approvals

cULus, CE, TUV

Standards

UL 60950-1, EN 60950-1

Switch Mode - Cotek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more