Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Cosel Switching Power Supply, PJA600F-36, 36V dc, 16.7A, 601W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 171-1512Brand: CoselManufacturers Part No.: PJA600F-36
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

36V dc

Output Current

16.7A

Power Rating

601W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

120mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

₪ 792.26

₪ 792.26 Each (ex VAT)

₪ 926.94

₪ 926.94 Each (inc. VAT)

Cosel Switching Power Supply, PJA600F-36, 36V dc, 16.7A, 601W, 1 Output, 85 → 264V ac Input Voltage

₪ 792.26

₪ 792.26 Each (ex VAT)

₪ 926.94

₪ 926.94 Each (inc. VAT)

Cosel Switching Power Supply, PJA600F-36, 36V dc, 16.7A, 601W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

36V dc

Output Current

16.7A

Power Rating

601W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

120mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2kg

Maximum Temperature

+70°C

Country of Origin

China