Cosel Switching Power Supply, PCA600F-15-TP2, 15V dc, 43A, 645W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 144-4372Brand: CoselManufacturers Part No.: PCA600F-15-TP2
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

43A

Power Rating

645W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

152mm

Width

89mm

Medical Approved

Yes

Depth

41mm

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

₪ 2,242.42

₪ 2,242.42 Each (ex VAT)

₪ 2,623.63

₪ 2,623.63 Each (inc. VAT)

Cosel Switching Power Supply, PCA600F-15-TP2, 15V dc, 43A, 645W, 1 Output, 85 → 264V ac Input Voltage

₪ 2,242.42

₪ 2,242.42 Each (ex VAT)

₪ 2,623.63

₪ 2,623.63 Each (inc. VAT)

Cosel Switching Power Supply, PCA600F-15-TP2, 15V dc, 43A, 645W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

15V dc

Output Current

43A

Power Rating

645W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

152mm

Width

89mm

Medical Approved

Yes

Depth

41mm

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Country of Origin

Japan