Cosel Switching Power Supply, PBA1500F-5, 5V dc, 300A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-897Brand: CoselManufacturers Part No.: PBA1500F-5
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

300A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Width

61mm

Depth

178mm

Efficiency

77.0 → 81.0%

Series

PBA1500F

Minimum Temperature

-20°C

Weight

3.4kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Stock information temporarily unavailable.

₪ 6,052.84

₪ 6,052.84 Each (ex VAT)

₪ 7,081.82

₪ 7,081.82 Each (inc. VAT)

Cosel Switching Power Supply, PBA1500F-5, 5V dc, 300A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac

₪ 6,052.84

₪ 6,052.84 Each (ex VAT)

₪ 7,081.82

₪ 7,081.82 Each (inc. VAT)

Cosel Switching Power Supply, PBA1500F-5, 5V dc, 300A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

300A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Width

61mm

Depth

178mm

Efficiency

77.0 → 81.0%

Series

PBA1500F

Minimum Temperature

-20°C

Weight

3.4kg

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply