Cosel Embedded Switch Mode Power Supply SMPS, MMC50A-1-N, 5/±12V dc, 1.5 A, 5 A, 500 mA, 50W, 110 → 170 V dc, 85

RS Stock No.: 405-0475Brand: CoselManufacturers Part No.: MMC50A-1-N
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

5/±12V dc

Output Current

1.5 A, 5 A, 500 mA

Power Rating

50W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Width

36mm

Depth

93mm

Efficiency

70%

Minimum Temperature

0°C

Weight

400g

Maximum Temperature

+65°C

Country of Origin

Japan

Product details

MMC Series, 3 Outputs, 50 to 100 W

Small-sized, low cost
Follows EMI standard, FCC-A
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover
Output 1, output 2 and output 3 are insulated

Standards

Follows UL1950, C-UL, PCE

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, MMC50A-1-N, 5/±12V dc, 1.5 A, 5 A, 500 mA, 50W, 110 → 170 V dc, 85

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, MMC50A-1-N, 5/±12V dc, 1.5 A, 5 A, 500 mA, 50W, 110 → 170 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Cosel

Output Voltage

5/±12V dc

Output Current

1.5 A, 5 A, 500 mA

Power Rating

50W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Width

36mm

Depth

93mm

Efficiency

70%

Minimum Temperature

0°C

Weight

400g

Maximum Temperature

+65°C

Country of Origin

Japan

Product details

MMC Series, 3 Outputs, 50 to 100 W

Small-sized, low cost
Follows EMI standard, FCC-A
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover
Output 1, output 2 and output 3 are insulated

Standards

Follows UL1950, C-UL, PCE