Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Cosel MGFW40 DC-DC Converter, ±12V dc/ 1.7A Output, 18 → 76 V dc Input, 40.8W, PCB Mount, +85°C Max Temp -40°C

RS Stock No.: 184-6301Brand: CoselManufacturers Part No.: MGFW404812
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

40.8W

Input Voltage Nominal

48 V dc

Output Current

1.7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFW40

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 290.76

₪ 290.76 Each (ex VAT)

₪ 340.19

₪ 340.19 Each (inc. VAT)

Cosel MGFW40 DC-DC Converter, ±12V dc/ 1.7A Output, 18 → 76 V dc Input, 40.8W, PCB Mount, +85°C Max Temp -40°C

₪ 290.76

₪ 290.76 Each (ex VAT)

₪ 340.19

₪ 340.19 Each (inc. VAT)

Cosel MGFW40 DC-DC Converter, ±12V dc/ 1.7A Output, 18 → 76 V dc Input, 40.8W, PCB Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 290.76
5 - 9₪ 280.44
10 - 24₪ 269.74
25 - 49₪ 258.56
50+₪ 246.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

40.8W

Input Voltage Nominal

48 V dc

Output Current

1.7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFW40

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more