Cosel Switching Power Supply, LDA50F-24, 24V dc, 2.1A, 50W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 329-847Brand: CoselManufacturers Part No.: LDA50F-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

195mm

Width

55mm

Depth

23mm

Efficiency

82%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

250g

Country of Origin

Japan

Product details

Cosel LDA Switch Mode Power Supplies (SMPS)

LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.

Features and Benefits:

PCB Type
Rugged and robust
Autoranging input
Inrush current limiting, overcurrent and overvoltage protections circuits are built in
Compact, low price, with cover

EMI standard FCC-B CISPR22-B EN55022-B VCCI-B compliant
I/O connector specification (special harness is optional)
2 Year Warranty

Approvals

UL, CSA, EN, VDE acquired, EAMSL compliant

Standards

LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1

Stock information temporarily unavailable.

₪ 354.03

₪ 354.03 Each (ex VAT)

₪ 414.22

₪ 414.22 Each (inc. VAT)

Cosel Switching Power Supply, LDA50F-24, 24V dc, 2.1A, 50W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

₪ 354.03

₪ 354.03 Each (ex VAT)

₪ 414.22

₪ 414.22 Each (inc. VAT)

Cosel Switching Power Supply, LDA50F-24, 24V dc, 2.1A, 50W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 354.03
5 - 9₪ 353.43
10 - 24₪ 342.69
25 - 49₪ 340.86
50+₪ 331.14

Technical documents

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

195mm

Width

55mm

Depth

23mm

Efficiency

82%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

250g

Country of Origin

Japan

Product details

Cosel LDA Switch Mode Power Supplies (SMPS)

LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.

Features and Benefits:

PCB Type
Rugged and robust
Autoranging input
Inrush current limiting, overcurrent and overvoltage protections circuits are built in
Compact, low price, with cover

EMI standard FCC-B CISPR22-B EN55022-B VCCI-B compliant
I/O connector specification (special harness is optional)
2 Year Warranty

Approvals

UL, CSA, EN, VDE acquired, EAMSL compliant

Standards

LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1