Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CorDEX Digital Camera

RS Stock No.: 736-2201Brand: CorDEXManufacturers Part No.: TP2301XP
brand-logo
View all in Digital Cameras

Technical documents

Specifications

Brand

CorDEX

Digital Zoom

6X

Width

165mm

Built-In Flash

Yes

LCD Size

2.4in

Depth

70mm

Dimensions

165 x 105 x 70mm

Weight

1.5kg

Height

105mm

Product details

CorDEX

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CorDEX Digital Camera

P.O.A.

CorDEX Digital Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

CorDEX

Digital Zoom

6X

Width

165mm

Built-In Flash

Yes

LCD Size

2.4in

Depth

70mm

Dimensions

165 x 105 x 70mm

Weight

1.5kg

Height

105mm

Product details

CorDEX

You may be interested in