Technical documents
Specifications
Brand
Cooper BussmannSuppressor Type
1 Pole Arrester
Maximum Voltage Rating
385 V ac, 500 V dc
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
BSPM
Length
18mm
Depth
72mm
Height
90mm
Dimensions
18 x 72 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannSuppressor Type
1 Pole Arrester
Maximum Voltage Rating
385 V ac, 500 V dc
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
BSPM
Length
18mm
Depth
72mm
Height
90mm
Dimensions
18 x 72 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany