Contitech Drive Belt, belt section XPB, 2360mm Length

RS Stock No.: 474-2950Brand: ContitechManufacturers Part No.: XPB 2360
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

XPB

Outer Length

2382mm

Datum Length

2360mm

Inside Length

2300

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2360mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPB2360
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

₪ 207.30

₪ 207.30 Each (ex VAT)

₪ 242.54

₪ 242.54 Each (inc. VAT)

Contitech Drive Belt, belt section XPB, 2360mm Length

₪ 207.30

₪ 207.30 Each (ex VAT)

₪ 242.54

₪ 242.54 Each (inc. VAT)

Contitech Drive Belt, belt section XPB, 2360mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 207.30
5 - 9₪ 202.23
10 - 24₪ 201.02
25+₪ 199.76
You may be interested in
WEDGE BELT - SPB2360
P.O.A.Each (ex VAT)

Technical documents

Specifications

Belt Section

XPB

Outer Length

2382mm

Datum Length

2360mm

Inside Length

2300

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2360mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPB2360
P.O.A.Each (ex VAT)