Contitech Drive Belt, belt section XPA, 800mm Length

RS Stock No.: 515-0829Brand: ContitechManufacturers Part No.: XPA 800
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

XPA

Outer Length

818mm

Datum Length

800mm

Inside Length

755mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

800mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

₪ 48.51

₪ 48.51 Each (ex VAT)

₪ 56.76

₪ 56.76 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 800mm Length

₪ 48.51

₪ 48.51 Each (ex VAT)

₪ 56.76

₪ 56.76 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 800mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 48.51
5 - 9₪ 47.28
10 - 24₪ 47.02
25+₪ 46.74
You may be interested in

Technical documents

Specifications

Belt Section

XPA

Outer Length

818mm

Datum Length

800mm

Inside Length

755mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

800mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in