Contitech Drive Belt, belt section A, 1295mm Length

RS Stock No.: 187-5500Brand: ContitechManufacturers Part No.: RG4L510
brand-logo
View all in V & Wedge Belts

Technical documents

Specifications

Belt Section

A

Outer Length

1295mm

Datum Length

1282mm

Inside Length

1244mm

Top Width

12.7mm

Height

7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

1295mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

₪ 71.85

₪ 71.85 Each (ex VAT)

₪ 84.06

₪ 84.06 Each (inc. VAT)

Contitech Drive Belt, belt section A, 1295mm Length

₪ 71.85

₪ 71.85 Each (ex VAT)

₪ 84.06

₪ 84.06 Each (inc. VAT)

Contitech Drive Belt, belt section A, 1295mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 71.85
5 - 9₪ 70.02
10 - 24₪ 69.63
25+₪ 69.20

Technical documents

Specifications

Belt Section

A

Outer Length

1295mm

Datum Length

1282mm

Inside Length

1244mm

Top Width

12.7mm

Height

7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

1295mm

Country of Origin

Korea, Republic Of