Technical documents
Specifications
Brand
CONECNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 50) (ex VAT)
CONEC 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC
50
P.O.A.
Each (In a Box of 50) (ex VAT)
CONEC 25 Way PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
CONECNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC
Country of Origin
Czech Republic