Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Comatec 150VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 212-1843Brand: ComatecManufacturers Part No.: TBD215012F9
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

1

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Comatec 150VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

Comatec 150VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

150VA

Number of Outputs

1

Country of Origin

Italy