Comatec Switching Power Supply, OTF.12.12, 12V dc, 1A, 12W, 1 Output

RS Stock No.: 891-9211Brand: ComatecManufacturers Part No.: OTF.12.12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Comatec

Output Voltage

12V dc

Output Current

1A

Power Rating

12W

Number of Outputs

1

Width

50mm

Depth

54mm

Series

OTF

Maximum Temperature

+50°C

Mounting Type

For Trunking Boxes

Minimum Temperature

-10°C

Weight

40g

Ripple And Noise

300mV Pk-Pk

Output Voltage Adjustment Range

±5%

Country of Origin

Italy

Product details

Miniature PSUs for Trunking Boxes

Range of miniature power supplies for trunking boxes available in different options

OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections

Switch Mode - Comatec

Stock information temporarily unavailable.

₪ 228.56

₪ 228.56 Each (ex VAT)

₪ 267.41

₪ 267.41 Each (inc. VAT)

Comatec Switching Power Supply, OTF.12.12, 12V dc, 1A, 12W, 1 Output

₪ 228.56

₪ 228.56 Each (ex VAT)

₪ 267.41

₪ 267.41 Each (inc. VAT)

Comatec Switching Power Supply, OTF.12.12, 12V dc, 1A, 12W, 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 228.56
10 - 14₪ 220.38
15+₪ 216.16

Technical documents

Specifications

Brand

Comatec

Output Voltage

12V dc

Output Current

1A

Power Rating

12W

Number of Outputs

1

Width

50mm

Depth

54mm

Series

OTF

Maximum Temperature

+50°C

Mounting Type

For Trunking Boxes

Minimum Temperature

-10°C

Weight

40g

Ripple And Noise

300mV Pk-Pk

Output Voltage Adjustment Range

±5%

Country of Origin

Italy

Product details

Miniature PSUs for Trunking Boxes

Range of miniature power supplies for trunking boxes available in different options

OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections

Switch Mode - Comatec