COMAIR ROTRON Muffin Series Axial Fan, 115 V ac, AC Operation, 196m³/h, 15W, 180mA Max, 119 x 119 x 39mm

RS Stock No.: 733-0373Brand: COMAIR ROTRONManufacturers Part No.: MX2B4 19030389A
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119.13mm

Width

119.13mm

Power Consumption

15W

Maximum Current

180mA

Depth

39.12mm

Dimensions

119 x 119 x 39mm

Air Flow

196m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron AC Muffin Ball and Sleeve Bearing Fans

Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.

Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

₪ 344.80

₪ 344.80 Each (ex VAT)

₪ 403.42

₪ 403.42 Each (inc. VAT)

COMAIR ROTRON Muffin Series Axial Fan, 115 V ac, AC Operation, 196m³/h, 15W, 180mA Max, 119 x 119 x 39mm

₪ 344.80

₪ 344.80 Each (ex VAT)

₪ 403.42

₪ 403.42 Each (inc. VAT)

COMAIR ROTRON Muffin Series Axial Fan, 115 V ac, AC Operation, 196m³/h, 15W, 180mA Max, 119 x 119 x 39mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119.13mm

Width

119.13mm

Power Consumption

15W

Maximum Current

180mA

Depth

39.12mm

Dimensions

119 x 119 x 39mm

Air Flow

196m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball

Country of Origin

China

Product details

Comair Rotron AC Muffin Ball and Sleeve Bearing Fans

Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.

Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C

Approvals

UL, CSA, VDE