Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar

RS Stock No.: 138-278Brand: Colder ProductsManufacturers Part No.: PLCD17006
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body In-Line Hose Barb

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Stock information temporarily unavailable.

₪ 96.39

₪ 96.39 Each (ex VAT)

₪ 112.78

₪ 112.78 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar

₪ 96.39

₪ 96.39 Each (ex VAT)

₪ 112.78

₪ 112.78 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 96.39
5 - 9₪ 93.88
10 - 24₪ 93.03
25+₪ 92.60

Technical documents

Specifications

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body In-Line Hose Barb

Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.

Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.