Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, L

RS Stock No.: 315-338Brand: CODUPALManufacturers Part No.: ODIN/L
View all in Base Layers

Technical documents

Specifications

Brand

CODUPAL

Size

L

Gender

Unisex

Colour

Black

Type

Base Layer

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, L

P.O.A.

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

CODUPAL

Size

L

Gender

Unisex

Colour

Black

Type

Base Layer

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China